Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No6EDL04N02PRXUMA1
Newark Part No.18AC0914
Product RangeAdvanced Smart Rectifier Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.524 |
| 25+ | $0.524 |
| 50+ | $0.524 |
| 100+ | $0.524 |
| 250+ | $0.524 |
| 500+ | $0.524 |
| 1000+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04N02PRXUMA1
Newark Part No.18AC0914
Product RangeAdvanced Smart Rectifier Series
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
Driver Case StyleTSSOP
No. of Pins28Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay530ns
Output Delay530ns
Product RangeAdvanced Smart Rectifier Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
530ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
Advanced Smart Rectifier Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate