Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIKW50N65RF5XKSA1
Newark Part No.36AJ3100
Product RangeTRENCHSTOP 5 CoolSiC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $13.320 |
10+ | $10.280 |
25+ | $9.940 |
50+ | $9.610 |
100+ | $9.260 |
480+ | $9.180 |
720+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKW50N65RF5XKSA1
Newark Part No.36AJ3100
Product RangeTRENCHSTOP 5 CoolSiC Series
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd250W
Power Dissipation250W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 CoolSiC Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 CoolSiC Series
SVHC
To Be Advised
Continuous Collector Current
80A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
250W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability