Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRF540Z
Newark Part No.27T9870
Also Known AsSP001516500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $4.300 | 
| 10+ | $4.130 | 
| 25+ | $2.710 | 
| 50+ | $2.590 | 
| 100+ | $2.460 | 
| 250+ | $2.390 | 
| 500+ | $2.300 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF540Z
Newark Part No.27T9870
Also Known AsSP001516500
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id36A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.0265ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd92W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation92W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AUIRF540Z is a 100V single N-channel HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. It features combine to make this design an extremely efficient and reliable device for wide variety of applications.
- Advanced process technology
- Ultra low on-resistance
- Repetitive avalanche allowed up to Tjmax
- Automotive qualified
- 175°C Operating temperature
Applications
Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.0265ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
92W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
92W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AUIRF540Z
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate