Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,577 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.562 |
| 25+ | $0.562 |
| 50+ | $0.562 |
| 100+ | $0.562 |
| 250+ | $0.562 |
| 500+ | $0.562 |
| 1000+ | $0.562 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7103QTR
Newark Part No.58T1277
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id3A
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds50V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.13ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds
50V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.13ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate