Print Page
Packaging Options
3,721 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.014 |
| 10+ | $0.014 |
| 25+ | $0.014 |
| 50+ | $0.014 |
| 100+ | $0.014 |
| 250+ | $0.014 |
| 500+ | $0.014 |
| 1000+ | $0.014 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6303WE6327HTSA1
Newark Part No.79Y4015
Product RangeBAR63
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1ohm
Reverse Voltage50V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.21pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR63
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicon PIN diode for high speed switching of RF signals
- Qualified according AEC Q101
- Very low forward resistance (low insertion loss)
- Very low capacitance (high isolation)
- For frequencies up to 3GHz
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
1ohm
Diode Case Style
SOD-323
Diode Capacitance
0.21pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
BAR63
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate