Print Page
2,500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.153 | $0.016 |
| 10+ | $0.108 | $0.016 |
| 25+ | $0.096 | $0.016 |
| 50+ | $0.090 | $0.016 |
| 100+ | $0.084 | $0.016 |
| 250+ | $0.079 | $0.016 |
| 500+ | $0.075 | $0.016 |
| 1000+ | $0.072 | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6402VH6327XTSA1
Newark Part No.50Y1730
Product RangeBAR64
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.35ohm
Reverse Voltage150V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR 64-02V H6327 is a Silicon PIN Diode with single configuration. It has high voltage current controlled RF resistor for RF attenuator and switches. It is suitable for frequency range above 1MHz up to 6GHz.
- Very low capacitance at zero volt reverse bias at frequencies above 1GHz (0.17pF)
- Low forward resistance (2.1Ω at 10mA)
- Very low signal distortion
- -55 to 125°C Operating temperature range
Technical Specifications
Diode Configuration
Single
Reverse Voltage
150V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
1.35ohm
Diode Case Style
SC-79
Diode Capacitance
0.35pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

