Print Page
1,508 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.051 |
| 10+ | $0.051 |
| 25+ | $0.051 |
| 50+ | $0.051 |
| 100+ | $0.051 |
| 250+ | $0.051 |
| 500+ | $0.051 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6403WE6327HTSA1
Newark Part No.79Y4016
Product RangeBAR64
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.85ohm
Reverse Voltage150V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicon PIN diode
- Qualified according AEC Q101
- High voltage current controlled RF resistor for RF attenuator and switches
- Very low capacitance at zero volt reverse bias at frequencies above 1GHz (typ. 0.17pF)
- Low forward resistance (typ. 2.1ohm at 10mA)
- Very low signal distortion
Technical Specifications
Diode Configuration
Single
Reverse Voltage
150V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
0.85ohm
Diode Case Style
SOD-323
Diode Capacitance
0.23pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
BAR64
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate