Print Page
6,814 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.275 |
10+ | $0.202 |
25+ | $0.182 |
50+ | $0.163 |
100+ | $0.143 |
250+ | $0.137 |
500+ | $0.130 |
1000+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS28E6327HTSA1
Newark Part No.03AJ0017
Product RangeBAS28
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current200mA
Forward Voltage Max1.25V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeBAS28
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Diode Case Style
SOT-143
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average Forward Current
200mA
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
4.5A
Product Range
BAS28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability