Print Page
17,881 In Stock
Need more?
131 Delivery in 1-3 Business Days(US stock)
17750 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.168 |
10+ | $0.094 |
25+ | $0.088 |
50+ | $0.081 |
100+ | $0.075 |
250+ | $0.072 |
500+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS7005E6327HTSA1
Newark Part No.23AC2815
Product RangeBAS70
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current100mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS70
QualificationAEC-Q101
Product Overview
- Silicon Schottky diode for high-speed switching
- Qualified according AEC Q101
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
70mA
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
BAS70
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Forward Surge Current
100mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BAS7005E6327HTSA1
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate