Print Page
15,149 In Stock
Need more?
494 Delivery in 1-3 Business Days(US stock)
14655 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.624 |
10+ | $0.426 |
25+ | $0.418 |
50+ | $0.412 |
100+ | $0.405 |
250+ | $0.359 |
500+ | $0.312 |
1000+ | $0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1502ELE6327XTMA1
Newark Part No.68AC4375
Product RangeBAT15
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleTSLP-2-19
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
110mA
Diode Capacitance
0.35pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Voltage
410mV
Diode Case Style
TSLP-2-19
Diode Mounting
Surface Mount
Product Range
BAT15
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate