New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. RF Schottky Diodes
                      Print Page

                      BAT2402LSE6327XTSA1

                      RF Schottky Diode, Single, 4 V, 110 mA, 410 mV, 0.2 pF, TSSLP-2-1

                      INFINEON BAT2402LSE6327XTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBAT2402LSE6327XTSA1
                      Newark Part No.23AC2817
                      Product RangeBAT24
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$1.150
                      10+$0.829
                      25+$0.749
                      50+$0.705
                      100+$0.661
                      250+$0.619
                      500+$0.597
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBAT2402LSE6327XTSA1
                      Newark Part No.23AC2817
                      Product RangeBAT24
                      Technical Datasheet

                      Data Sheet

                      Diode ConfigurationSingle
                      Reverse Voltage4V
                      Forward Current110mA
                      Forward Voltage410mV
                      Forward Voltage VF Max410mV
                      Diode Capacitance0.2pF
                      Diode Case StyleTSSLP-2-1
                      No. of Pins2 Pin
                      Diode MountingSurface Mount
                      Operating Temperature Max150°C
                      Product RangeBAT24
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Single silicon RF Schottky diode for mixers and detectors in radar systems and modules
                      • Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
                      • Low inductance and low capacitance
                      • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
                      • Single, leadless pin configuration

                      Technical Specifications

                      Diode Configuration

                      Single

                      Forward Current

                      110mA

                      Forward Voltage VF Max

                      410mV

                      Diode Case Style

                      TSSLP-2-1

                      Diode Mounting

                      Surface Mount

                      Product Range

                      BAT24

                      Reverse Voltage

                      4V

                      Forward Voltage

                      410mV

                      Diode Capacitance

                      0.2pF

                      No. of Pins

                      2 Pin

                      Operating Temperature Max

                      150°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.