Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAT6202VH6327XTSA1
Newark Part No.13AC8220
Technical Datasheet
13,727 In Stock
Need more?
1742 Delivery in 1-3 Business Days(US stock)
11985 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.524 |
10+ | $0.335 |
25+ | $0.286 |
50+ | $0.236 |
100+ | $0.186 |
250+ | $0.185 |
500+ | $0.183 |
1000+ | $0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6202VH6327XTSA1
Newark Part No.13AC8220
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage40V
Forward Current20mA
Forward Voltage1V
Forward Voltage VF Max1V
Diode Capacitance0.35pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicon Schottky diode
- Single pin configuration
- Low barrier diode for detectors up to GHz frequencies
Technical Specifications
Diode Configuration
Single
Forward Current
20mA
Forward Voltage VF Max
1V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
40V
Forward Voltage
1V
Diode Capacitance
0.35pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate