Print Page
Packaging Options
13,721 In Stock
Need more?
169 Delivery in 1-3 Business Days(US stock)
13552 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.143 |
10+ | $0.143 |
25+ | $0.143 |
50+ | $0.131 |
100+ | $0.131 |
250+ | $0.131 |
500+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT62E6327HTSA1
Newark Part No.13AC8219
Product RangeBAT62
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage40V
Average Forward Current20mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-143
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT62
Qualification-
Product Overview
- Silicon Schottky diode
- Low barrier diode for detectors up to GHz frequencies
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
20mA
Forward Surge Current
-
Diode Case Style
SOT-143
Reverse Recovery Time
-
Product Range
BAT62
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate