Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBB844E6327HTSA1
Newark Part No.
Re-Reel34AC1352
Cut Tape34AC1352
Your Part Number
10,535 In Stock
Need more?
2171 Delivery in 1-3 Business Days(US stock)
8364 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.602 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.386 |
| 25+ | $0.344 |
| 50+ | $0.302 |
| 100+ | $0.260 |
| 250+ | $0.232 |
| 500+ | $0.205 |
| 1000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB844E6327HTSA1
Newark Part No.
Re-Reel34AC1352
Cut Tape34AC1352
Technical Datasheet
Capacitance45pF
Forward Current Max50mA
Reverse Voltage18V
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
45pF
Reverse Voltage
18V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
50mA
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
