Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.412 | $0.076 |
| 10+ | $0.307 | $0.076 |
| 25+ | $0.278 | $0.076 |
| 50+ | $0.264 | $0.076 |
| 100+ | $0.250 | $0.076 |
| 250+ | $0.227 | $0.076 |
| 500+ | $0.224 | $0.076 |
| 1000+ | $0.220 | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR321UE6327HTSA1
Newark Part No.17AC9425
Technical Datasheet
No. of Channels1Channels
Output Current Max250mA
Output Current Max250mA
Output Voltage Max16V
IC Case / PackageSC-74
No. of Pins6Pins
Input Voltage Min-
Input Voltage Max25V
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyLinear
Driver Case StyleSC-74
No. of Outputs1Outputs
Output Current250mA
Output Voltage16V
Switching Frequency10kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
250mA
IC Case / Package
SC-74
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
16V
Output Current Max
250mA
Output Voltage Max
16V
No. of Pins
6Pins
Input Voltage Max
25V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SC-74
Output Current
250mA
Switching Frequency
10kHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
