Print Page
Image is for illustrative purposes only. Please refer to product description.
2,401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 10+ | $0.234 |
| 25+ | $0.211 |
| 50+ | $0.198 |
| 100+ | $0.186 |
| 250+ | $0.173 |
| 500+ | $0.166 |
| 1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP183WH6327XTSA1
Newark Part No.13AC8236
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation Pd450mW
Power Dissipation450mW
Continuous Collector Current65mA
DC Collector Current65mA
RF Transistor CaseSOT-343
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE70hFE
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
450mW
Continuous Collector Current
65mA
RF Transistor Case
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
8GHz
Power Dissipation
450mW
DC Collector Current
65mA
Transistor Case Style
SOT-343
DC Current Gain hFE
70hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability