Print Page
Image is for illustrative purposes only. Please refer to product description.
2,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 10+ | $0.119 |
| 25+ | $0.113 |
| 50+ | $0.106 |
| 100+ | $0.100 |
| 250+ | $0.097 |
| 500+ | $0.094 |
| 1000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP193WH6327XTSA1
Newark Part No.50Y1748
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation Pd580mW
Power Dissipation580mW
Continuous Collector Current80mA
DC Collector Current80mA
DC Current Gain hFE70hFE
Transistor Case StyleSOT-343
RF Transistor CaseSOT-343
No. of Pins4Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
580mW
Continuous Collector Current
80mA
DC Current Gain hFE
70hFE
RF Transistor Case
SOT-343
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
8GHz
Power Dissipation
580mW
DC Collector Current
80mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability