Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.541 |
10+ | $0.388 |
25+ | $0.349 |
50+ | $0.328 |
100+ | $0.307 |
250+ | $0.287 |
500+ | $0.273 |
1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP450H6327XTSA1
Newark Part No.98Y5997
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Collector Emitter Voltage V(br)ceo5V
Transition Frequency24GHz
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current170mA
Continuous Collector Current170mA
DC Current Gain hFE50hFE
Transistor Case StyleSOT-343
RF Transistor CaseSOT-343
No. of Pins4Pins
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Surface mount high linearity wide band silicon NPN RF bipolar transistor
- low noise device based on a grounded emitter (SIEGET™)
- Transition frequency fT of 24GHz, collector design and high linearity characteristics
- Suitable for energy efficiency applications up to 3GHz
- Remains cost competitive without compromising on ease of use
- Minimum noise figure NFmin = 1.7dB at 1.9GHz, 3V, 50mA
- High gain Gma = 15.5dB at 1.9GHz, 3V, 90mA
- OIP3 = 31dBm at 1.9GHz, 3V, 90mA
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
5V
Power Dissipation
500mW
DC Collector Current
170mA
DC Current Gain hFE
50hFE
RF Transistor Case
SOT-343
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
4.5V
Transition Frequency
24GHz
Power Dissipation Pd
500mW
Continuous Collector Current
170mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate