Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP540ESDH6327XTSA1
Newark Part No.50Y1754
Technical Datasheet
2,871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 10+ | $0.474 |
| 25+ | $0.434 |
| 50+ | $0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP540ESDH6327XTSA1
Newark Part No.50Y1754
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Collector Emitter Voltage V(br)ceo4.5V
Transition Frequency30GHz
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current80mA
Continuous Collector Current80mA
Transistor Case StyleSOT-343
DC Current Gain hFE50hFE
No. of Pins4Pins
RF Transistor CaseSOT-343
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
4.5V
Power Dissipation
250mW
DC Collector Current
80mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
4.5V
Transition Frequency
30GHz
Power Dissipation Pd
250mW
Continuous Collector Current
80mA
DC Current Gain hFE
50hFE
RF Transistor Case
SOT-343
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BFP540ESDH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability