Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP640ESDH6327XTSA1
Newark Part No.01AC4780
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.312 |
| 25+ | $0.299 |
| 50+ | $0.287 |
| 100+ | $0.274 |
| 250+ | $0.255 |
| 500+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP640ESDH6327XTSA1
Newark Part No.01AC4780
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo4.7V
Collector Emitter Voltage Max4.7V
Transition Frequency45GHz
Power Dissipation Pd160mW
Power Dissipation160mW
Continuous Collector Current45mA
DC Collector Current45mA
Transistor Case StyleTSFP
RF Transistor CaseTSFP
No. of Pins4Pins
DC Current Gain hFE Min250hFE
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
4.7V
Power Dissipation Pd
160mW
Continuous Collector Current
45mA
Transistor Case Style
TSFP
No. of Pins
4Pins
DC Current Gain hFE
250hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
4.7V
Transition Frequency
45GHz
Power Dissipation
160mW
DC Collector Current
45mA
RF Transistor Case
TSFP
DC Current Gain hFE Min
250hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability