Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP740ESDH6327XTSA1
Newark Part No.79X1324
Also Known AsBFP 740ESD H6327, SP000785486
Technical Datasheet
Packaging Options
7,159 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
7059 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.289 |
| 25+ | $0.276 |
| 50+ | $0.263 |
| 100+ | $0.250 |
| 250+ | $0.233 |
| 500+ | $0.221 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP740ESDH6327XTSA1
Newark Part No.79X1324
Also Known AsBFP 740ESD H6327, SP000785486
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.2V
Collector Emitter Voltage V(br)ceo4.2V
Transition Frequency45GHz
Power Dissipation160mW
Power Dissipation Pd160mW
Continuous Collector Current45mA
DC Collector Current45mA
Transistor Case StyleSOT-343
DC Current Gain hFE160hFE
No. of Pins4Pins
RF Transistor CaseSOT-343
DC Current Gain hFE Min160hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
4.2V
Power Dissipation
160mW
Continuous Collector Current
45mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.2V
Transition Frequency
45GHz
Power Dissipation Pd
160mW
DC Collector Current
45mA
DC Current Gain hFE
160hFE
RF Transistor Case
SOT-343
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate