Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP840FESDH6327XTSA1
Newark Part No.50Y1761
Technical Datasheet
3,002 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 10+ | $0.485 |
| 25+ | $0.441 |
| 50+ | $0.417 |
| 100+ | $0.393 |
| 250+ | $0.370 |
| 500+ | $0.357 |
| 1000+ | $0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP840FESDH6327XTSA1
Newark Part No.50Y1761
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.25V
Collector Emitter Voltage V(br)ceo2.25V
Transition Frequency85GHz
Power Dissipation75mW
Power Dissipation Pd75mW
Continuous Collector Current35mA
DC Collector Current35mA
Transistor Case StyleTSFP
DC Current Gain hFE150hFE
RF Transistor CaseTSFP
No. of Pins4Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
2.25V
Power Dissipation
75mW
Continuous Collector Current
35mA
Transistor Case Style
TSFP
RF Transistor Case
TSFP
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
2.25V
Transition Frequency
85GHz
Power Dissipation Pd
75mW
DC Collector Current
35mA
DC Current Gain hFE
150hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BFP840FESDH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability