Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.474 |
| 25+ | $0.433 |
| 50+ | $0.411 |
| 100+ | $0.388 |
| 250+ | $0.367 |
| 500+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFQ19SH6327XTSA1
Newark Part No.13AC8241
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Transition Frequency5.5GHz
Power Dissipation Pd1W
Power Dissipation1W
Continuous Collector Current120mA
DC Collector Current120mA
DC Current Gain hFE70hFE
Transistor Case StyleSOT-89
No. of Pins3Pins
RF Transistor CaseSOT-89
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low noise silicon bipolar RF transistor for low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5GHz.
- Qualification report according to AEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation Pd
1W
Continuous Collector Current
120mA
DC Current Gain hFE
70hFE
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Transition Frequency
5.5GHz
Power Dissipation
1W
DC Collector Current
120mA
Transistor Case Style
SOT-89
RF Transistor Case
SOT-89
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate