Print Page
Image is for illustrative purposes only. Please refer to product description.
1,866 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 10+ | $0.209 |
| 25+ | $0.200 |
| 50+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR106E6327HTSA1
Newark Part No.13AC8242
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max16V
Collector Emitter Voltage V(br)ceo16V
Transition Frequency5GHz
Power Dissipation Pd700mW
Power Dissipation700mW
DC Collector Current210mA
Continuous Collector Current210mA
Transistor Case StyleSOT-23
DC Current Gain hFE70hFE
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BFR106E6327HTSA1
1 Product Found
Product Overview
- Low noise silicon bipolar RF transistor
- High linearity low noise RF transistor
- 22dBm OP1dB and 31dBm OIP3 at 900MHz, 8V, 70mA
- For UHF/VHF applications
- Driver for multistage amplifiers
- For linear broadband and antenna amplifiers
- Collector design supports 5V supply voltage
- Qualification report according to AEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
16V
Power Dissipation Pd
700mW
DC Collector Current
210mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Collector Emitter Voltage Max
16V
Transition Frequency
5GHz
Power Dissipation
700mW
Continuous Collector Current
210mA
DC Current Gain hFE
70hFE
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate