Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFR182WH6327XTSA1
Newark Part No.
Full Reel86AK4393
Re-Reel50Y1764
Cut Tape50Y1764
Your Part Number
2,021 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.379 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 10+ | $0.274 |
| 25+ | $0.248 |
| 50+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.175 |
| 18000+ | $0.173 |
| 36000+ | $0.170 |
| 54000+ | $0.169 |
| 90000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR182WH6327XTSA1
Newark Part No.
Full Reel86AK4393
Re-Reel50Y1764
Cut Tape50Y1764
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current35mA
Continuous Collector Current35mA
DC Current Gain hFE70hFE
Transistor Case StyleSOT-323
No. of Pins3Pins
RF Transistor CaseSOT-323
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
NPN silicon RF transistor for low noise, high-gain broadband amplifiers at collector currents from 1mA to 20mA.
- fT = 8GHz, NFmin = 0.9dB at 900MHz
- Qualified according AEC Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation
250mW
DC Collector Current
35mA
DC Current Gain hFE
70hFE
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
8GHz
Power Dissipation Pd
250mW
Continuous Collector Current
35mA
Transistor Case Style
SOT-323
RF Transistor Case
SOT-323
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BFR182WH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
