Print Page
Image is for illustrative purposes only. Please refer to product description.
4,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.243 |
| 10+ | $0.159 |
| 25+ | $0.156 |
| 50+ | $0.154 |
| 100+ | $0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR360FH6327XTSA1
Newark Part No.50Y1767
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Collector Emitter Voltage V(br)ceo6V
Transition Frequency14GHz
Power Dissipation Pd210mW
Power Dissipation210mW
Continuous Collector Current35mA
DC Collector Current35mA
DC Current Gain hFE90hFE
Transistor Case StyleTSFP
No. of Pins3Pins
RF Transistor CaseTSFP
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
6V
Power Dissipation Pd
210mW
Continuous Collector Current
35mA
DC Current Gain hFE
90hFE
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
6V
Transition Frequency
14GHz
Power Dissipation
210mW
DC Collector Current
35mA
Transistor Case Style
TSFP
RF Transistor Case
TSFP
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability