Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR380FH6327XTSA1
Newark Part No.50Y1768
Also Known AsBFR 380F H6327, SP000750444
Technical Datasheet
143 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.023 |
| 10+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR380FH6327XTSA1
Newark Part No.50Y1768
Also Known AsBFR 380F H6327, SP000750444
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Collector Emitter Voltage V(br)ceo6V
Transition Frequency14GHz
Power Dissipation Pd380mW
Power Dissipation380mW
Continuous Collector Current80mA
DC Collector Current80mA
DC Current Gain hFE90hFE
Transistor Case StyleTSFP
RF Transistor CaseTSFP
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for BFR380FH6327XTSA1
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
6V
Power Dissipation Pd
380mW
Continuous Collector Current
80mA
DC Current Gain hFE
90hFE
RF Transistor Case
TSFP
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6V
Transition Frequency
14GHz
Power Dissipation
380mW
DC Collector Current
80mA
Transistor Case Style
TSFP
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate