Print Page
Image is for illustrative purposes only. Please refer to product description.
1,215 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.258 |
| 25+ | $0.233 |
| 50+ | $0.219 |
| 100+ | $0.204 |
| 250+ | $0.192 |
| 500+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR93AWH6327XTSA1
Newark Part No.68AC4391
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency6GHz
Power Dissipation Pd300mW
Power Dissipation300mW
Continuous Collector Current90mA
DC Collector Current90mA
DC Current Gain hFE70hFE
Transistor Case StyleSOT-323
No. of Pins3Pins
RF Transistor CaseSOT-323
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
300mW
Continuous Collector Current
90mA
DC Current Gain hFE
70hFE
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
12V
Transition Frequency
6GHz
Power Dissipation
300mW
DC Collector Current
90mA
Transistor Case Style
SOT-323
RF Transistor Case
SOT-323
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BFR93AWH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate