New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Amplifier ICs
                                                                                                  Print Page

                                                                                                  BGB741L7ESDE6327XTSA1

                                                                                                  RF AMPLIFIER, 5GHZ, -55 TO 150DEG C

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGB741L7ESDE6327XTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGB741L7ESDE6327XTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel47Y7988
                                                                                                  Cut Tape47Y7988
                                                                                                  Also Known AsBGB 741L7ESD E6327, SP000442946
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14,276 In Stock

                                                                                                  Need more?

                                                                                                  3206 Delivery in 1-3 Business Days(US stock)
                                                                                                  11070 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.100
                                                                                                  10+$0.935
                                                                                                  25+$0.881
                                                                                                  50+$0.845
                                                                                                  100+$0.808
                                                                                                  250+$0.764
                                                                                                  500+$0.732
                                                                                                  1000+$0.702
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGB741L7ESDE6327XTSA1
                                                                                                  Newark Part No.
                                                                                                  Re-Reel47Y7988
                                                                                                  Cut Tape47Y7988
                                                                                                  Also Known AsBGB 741L7ESD E6327, SP000442946
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min30MHz
                                                                                                  Frequency Max5GHz
                                                                                                  Gain19dB
                                                                                                  No. of Channels1Channels
                                                                                                  Frequency Response RF Min30MHz
                                                                                                  Frequency Response RF Min30MHz
                                                                                                  Noise Figure Typ1dB
                                                                                                  Frequency Response RF Max5GHz
                                                                                                  Frequency Response RF Max5GHz
                                                                                                  RF IC Case StyleTSLP-7-1
                                                                                                  Gain Typ19dB
                                                                                                  Gain Typ19dB
                                                                                                  Third Order Output Intercept Point OIP3 Typ-
                                                                                                  Third Order Output Intercept Point OIP3 Typ-
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max4V
                                                                                                  IC Case / PackageTSLP-7-1
                                                                                                  No. of Pins7Pins
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BGB741L7ESDE6327XTSA1 is a high-performance broadband low-noise amplifier (LNA) MMIC based on Infineon’s silicon germanium carbon (SiGe:C) bipolar technology. It is used in applications such as satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo), wireless communications: WLAN 2.4GHz and 5-6GHz bands, broadband LTE or WiMAX LNA, ISM applications like RKE and smart meter, as well as for emerging wireless applications such as DVB-Terrestrial.

                                                                                                  • Integrated ESD protection: 2KV HBM at all pins
                                                                                                  • Supply voltage range from 1.8V to 4V, high RF input power robustness of 20dBm
                                                                                                  • Minimum noise figure is 1.05dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
                                                                                                  • Transducer gain is 19dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
                                                                                                  • Input 1dB gain compression point is -5.5dBm typical at (ICq = 6mA, VC = 3V, f = 150MHz)
                                                                                                  • Input return loss is 14dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
                                                                                                  • Output return loss is 12.5dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
                                                                                                  • Supply current in on-mode is 5.5mA typical at (VCC = 3V, TA = 25°C)
                                                                                                  • Operating temperature range from -55°C to 150°C
                                                                                                  • TSLP-7-1 package

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  30MHz

                                                                                                  Gain

                                                                                                  19dB

                                                                                                  Frequency Response RF Min

                                                                                                  30MHz

                                                                                                  Noise Figure Typ

                                                                                                  1dB

                                                                                                  Frequency Response RF Max

                                                                                                  5GHz

                                                                                                  Gain Typ

                                                                                                  19dB

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  IC Case / Package

                                                                                                  TSLP-7-1

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  5GHz

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Frequency Response RF Min

                                                                                                  30MHz

                                                                                                  Frequency Response RF Max

                                                                                                  5GHz

                                                                                                  RF IC Case Style

                                                                                                  TSLP-7-1

                                                                                                  Gain Typ

                                                                                                  19dB

                                                                                                  Third Order Output Intercept Point OIP3 Typ

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  4V

                                                                                                  No. of Pins

                                                                                                  7Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.