Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA142M2N12E6327XTSA1
Newark Part No.91AH5800
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA142M2N12E6327XTSA1
Newark Part No.91AH5800
Technical Datasheet
Frequency Min400MHz
Frequency Max6GHz
RF IC Case StyleTSNP
No. of Pins12Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.65V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
No. of Pins
12Pins
Supply Voltage Max
3.6V
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability