Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA149MN10E6327XTSA1
Newark Part No.68AK3813
Technical Datasheet
11,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.605 |
10+ | $0.523 |
25+ | $0.493 |
50+ | $0.473 |
100+ | $0.452 |
250+ | $0.398 |
500+ | $0.388 |
1000+ | $0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA149MN10E6327XTSA1
Newark Part No.68AK3813
Technical Datasheet
Frequency Min-
Frequency Max7.125GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Min
-
RF IC Case Style
TSNP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
Lead (21-Jan-2025)
Frequency Max
7.125GHz
No. of Pins
10Pins
Supply Voltage Max
-
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability