Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA14M2N10E6327XTSA1
Newark Part No.28AK6505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA14M2N10E6327XTSA1
Newark Part No.28AK6505
Technical Datasheet
Frequency Min400MHz
Frequency Max7.125GHz
RF IC Case StyleTSNP
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max45V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
TSNP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
7.125GHz
No. of Pins
10Pins
Supply Voltage Max
45V
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability