Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC022N04LS6ATMA1
Newark Part No.02AH1041
Product RangeOptiMOS 6 Series
Technical Datasheet
844 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.340 |
| 25+ | $1.200 |
| 50+ | $1.050 |
| 100+ | $0.908 |
| 250+ | $0.814 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC022N04LS6ATMA1
Newark Part No.02AH1041
Product RangeOptiMOS 6 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance2200µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation79W
Power Dissipation Pd79W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2200µohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
79W
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation Pd
79W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BSC022N04LS6ATMA1
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability