Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC030N03MSGATMA1
Newark Part No.79X1330
Also Known AsBSC030N03MS G, SP000311506
Technical Datasheet
Packaging Options
4,334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $0.889 |
25+ | $0.789 |
50+ | $0.689 |
100+ | $0.589 |
250+ | $0.524 |
500+ | $0.459 |
1000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC030N03MSGATMA1
Newark Part No.79X1330
Also Known AsBSC030N03MS G, SP000311506
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance0.003ohm
On Resistance Rds(on)0.0025ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd69W
Gate Source Threshold Voltage Max2V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BSC030N03MS G is an OptiMOS™3 M-series Power-MOSFET optimized for 5V driver application.
- Low FOMSW for high frequency SMPS
- 100% Avalanche tested
- Very low ON-resistance RDS (ON) @ VGS = 4.5V
- Excellent gate charge x RDS (ON) product (FOM)
- Qualified according to JEDEC for target applications
- Superior thermal resistance
- Halogen-free, Green device
Applications
Power Management, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.003ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0025ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
69W
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSC030N03MSGATMA1
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability