Print Page
Image is for illustrative purposes only. Please refer to product description.
15,470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.273 |
| 25+ | $0.273 |
| 50+ | $0.273 |
| 100+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC160N10NS3GATMA1
Newark Part No.47Y7999
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id42A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.0139ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation60W
Power Dissipation Pd60W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSC160N10NS3GATMA1
1 Product Found
Product Overview
- Optima's ™ 3 power transistor
- Optimized for DC-DC conversion
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Qualified according to JEDEC for target applications
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
60W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
42A
On Resistance Rds(on)
0.0139ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
Power Dissipation Pd
60W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate