Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC22DN20NS3GATMA1
Newark Part No.50Y1815
Also Known AsBSC22DN20NS3 G, SP000781778
Technical Datasheet
15,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.898 |
| 25+ | $0.817 |
| 50+ | $0.736 |
| 100+ | $0.654 |
| 250+ | $0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC22DN20NS3GATMA1
Newark Part No.50Y1815
Also Known AsBSC22DN20NS3 G, SP000781778
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id7A
Drain Source On State Resistance0.225ohm
On Resistance Rds(on)0.194ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd34W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.225ohm
Transistor Case Style
TDSON
Power Dissipation Pd
34W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
0.194ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BSC22DN20NS3GATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability