Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSD235NH6327XTSA1
Newark Part No.
Re-Reel46AC0522
Cut Tape46AC0522
Product RangeOptiMOS 2 Series
Your Part Number
4,820 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.066 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.317 | $0.066 |
| 10+ | $0.186 | $0.066 |
| 25+ | $0.169 | $0.066 |
| 50+ | $0.150 | $0.066 |
| 100+ | $0.133 | $0.066 |
| 250+ | $0.122 | $0.066 |
| 500+ | $0.113 | $0.066 |
| 1000+ | $0.109 | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSD235NH6327XTSA1
Newark Part No.
Re-Reel46AC0522
Cut Tape46AC0522
Product RangeOptiMOS 2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id950mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel950mA
Continuous Drain Current Id P Channel950mA
Drain Source On State Resistance N Channel0.266ohm
Drain Source On State Resistance P Channel0.266ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSD235NH6327XTSA1
1 Product Found
Product Overview
- OptiMOS™ 2 small-signal-transistor
- Dual N-channel
- Enhancement mode
- Super logic level (2.5V rated)
- Avalanche rated
- Qualified according to AEC Q101
- Halogen-free according to IEC61249-2-21
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
950mA
Drain Source On State Resistance P Channel
0.266ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
OptiMOS 2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Continuous Drain Current Id
950mA
Continuous Drain Current Id N Channel
950mA
Drain Source On State Resistance N Channel
0.266ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
