Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSL316CH6327XTSA1
Newark Part No.
Re-Reel97Y1257
Cut Tape97Y1257
Product RangeOptiMOS 2 Series
Your Part Number
8,822 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.132 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.754 | $0.132 |
| 10+ | $0.438 | $0.132 |
| 25+ | $0.389 | $0.132 |
| 50+ | $0.337 | $0.132 |
| 100+ | $0.288 | $0.132 |
| 250+ | $0.259 | $0.132 |
| 500+ | $0.230 | $0.132 |
| 1000+ | $0.207 | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL316CH6327XTSA1
Newark Part No.
Re-Reel97Y1257
Cut Tape97Y1257
Product RangeOptiMOS 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id1.4A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel1.4A
Continuous Drain Current Id P Channel1.4A
Drain Source On State Resistance N Channel0.119ohm
Drain Source On State Resistance P Channel0.119ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
1.4A
Drain Source On State Resistance P Channel
0.119ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
OptiMOS 2 Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1.4A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
1.4A
Drain Source On State Resistance N Channel
0.119ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BSL316CH6327XTSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
