Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSL606SNH6327XTSA1
Newark Part No.86AK4494
Product RangeOptiMOS 3 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.255 |
| 6000+ | $0.251 |
| 12000+ | $0.235 |
| 18000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$765.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL606SNH6327XTSA1
Newark Part No.86AK4494
Product RangeOptiMOS 3 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeOptiMOS 3 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
6Pins
Product Range
OptiMOS 3 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSL606SNH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability