Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.872 |
10+ | $0.556 |
25+ | $0.498 |
50+ | $0.440 |
100+ | $0.382 |
250+ | $0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP135IXTSA1
Newark Part No.40AJ6234
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id120mA
Drain Source On State Resistance45ohm
On Resistance Rds(on)25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
45ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
120mA
On Resistance Rds(on)
25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BSP135IXTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability