Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2
Newark Part No.86AK4572
Product RangeSIPMOS Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 18000+ | $0.048 | 
| 36000+ | $0.046 | 
| 72000+ | $0.045 | 
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS84PH6327XTSA2
Newark Part No.86AK4572
Product RangeSIPMOS Series
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id170mA
Drain Source On State Resistance8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
170mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
SIPMOS Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSS84PH6327XTSA2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability