Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.505 |
10+ | $0.378 |
25+ | $0.352 |
50+ | $0.326 |
100+ | $0.299 |
250+ | $0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ060NE2LSATMA1
Newark Part No.50Y1830
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id40A
Drain Source On State Resistance0.006ohm
On Resistance Rds(on)0.005ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd26W
Power Dissipation26W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
- N-channel Optima's™ power MOSFET
- Optimized for high performance buck converter (server, GA)
- Very low Fools for high frequency SMPS
- Low Forms' for high frequency SMPS
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on) at VGS=4.5V
- 100% avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.006ohm
Transistor Case Style
TSDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
26W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.005ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for BSZ060NE2LSATMA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate