Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Newark Part No.
Full Reel86AK4597
Re-Reel51AH7904
Cut Tape51AH7904
Product RangeOptiMOS 2 Series
Your Part Number
22,358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.100 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.350 |
| 25+ | $1.210 |
| 50+ | $1.080 |
| 100+ | $0.948 |
| 250+ | $0.862 |
| 500+ | $0.777 |
| 1000+ | $0.680 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ215CHXTMA1
Newark Part No.
Full Reel86AK4597
Re-Reel51AH7904
Cut Tape51AH7904
Product RangeOptiMOS 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id5.1A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel0.041ohm
Transistor Case StyleTSDSON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max175°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.041ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 2 Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.1A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
TSDSON
Power Dissipation N Channel
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSZ215CHXTMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
