Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,345 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.270 |
10+ | $0.910 |
25+ | $0.823 |
50+ | $0.776 |
100+ | $0.729 |
250+ | $0.683 |
500+ | $0.655 |
1000+ | $0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF3125EJXUMA1
Newark Part No.38AJ3433
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5V
Current Limit10A
On State Resistance0.11ohm
IC Case / PackageTDSO-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO-EP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.11ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
TDSO-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDSO-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability