Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.150 |
| 25+ | $2.890 |
| 50+ | $2.760 |
| 100+ | $2.610 |
| 250+ | $2.480 |
| 500+ | $2.400 |
| 1000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTF60702ERVXUMA1
Newark Part No.41AH1849
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage36V
Current Limit11A
On State Resistance0.06ohm
IC Case / PackageTDSO
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTDSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.06ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TDSO
No. of Channels
2Channels
Current Limit
11A
IC Case / Package
TDSO
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability