Print Page
Image is for illustrative purposes only. Please refer to product description.
2,395 In Stock
Need more?
337 Delivery in 1-3 Business Days(US stock)
2058 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.970 |
10+ | $6.970 |
25+ | $6.970 |
50+ | $6.970 |
100+ | $6.470 |
250+ | $6.470 |
500+ | $6.470 |
1600+ | $5.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4880RAUMA1
Newark Part No.78X4834
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage45V
Current Limit1.4A
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
BTS4880RAUMA1 is a eight channel, smart power high-side switch. This N-channel vertical power FET with charge pump, ground referenced CMOS or VBB/2 compatible input and common diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. It provides embedded protective function. It is used in output driver for industrial applications, all type of resistive, inductive and capacitive loads, µc or optocoupler compatible power switch for 24VDC application, replaces electromechanical relay and discrete circuits.
- Short circuit protection, maximum current internally limited
- Overload protection, input protection, overload protection (including load pump)
- Undervoltage shutdown with auto restart and hysteresis
- Switching inductive loads, thermal shutdown with restart
- Thermal independence of separate channels, ESD protection
- Very low standby current, reverse battery protection
- Programmable input for CMOS or Vbb/2
- Common diagnostic output (current output) for overtemperature
- ARC qualified, 11 to 45V operating voltage
- Storage temperature range from -55°C to 150°C, 36-pin SOIC package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.15ohm
No. of Pins
36Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
8Channels
Current Limit
1.4A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate