New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Power Distribution Switches
                      Print Page

                      BTS500851TMBAKSA1

                      Power Load Distribution Switch, High Side, 1 Output,1 Channel, 42 V, 90 A, TO-220-7

                      Date/Lot Code

                      INFINEON BTS500851TMBAKSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBTS500851TMBAKSA1
                      Newark Part No.47W3400
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$3.250
                      10+$3.250
                      25+$3.250
                      50+$3.250
                      100+$3.250
                      250+$3.250
                      500+$3.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBTS500851TMBAKSA1
                      Newark Part No.47W3400
                      Technical Datasheet

                      Data Sheet

                      Power Load Switch TypeHigh Side
                      No. of Channels1Channels
                      Input Voltage58V
                      Current Limit90A
                      On State Resistance0.009ohm
                      IC Case / PackageTO-220
                      No. of Pins7Pins
                      Thermal ProtectionYes
                      On / Enable Input PolarityActive Low
                      No. of Outputs1Outputs
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q100
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Distribution Switch Case StyleTO-220

                      Product Overview

                      BTS500851TMBAKSA1 is a PROFET® smart high side high current power switch. It is a N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS® chip on chip technology. Providing embedded protection functions. The power switch with current sense diagnostic feedback for up to 48VDC grounded loads, most suitable for loads with high inrush current like lamps and motors, all types of resistive and inductive loads, replaces electromechanical relays, fuses and discrete circuits.

                      • Reverse battery protection by self turn on of power MOSFET, AEC qualified
                      • Overload protection, current limitation, short circuit protection
                      • Over temperature protection, over voltage protection (including load dump)
                      • Clamp of negative voltage at output, fast deenergizing of inductive loads
                      • Low ohmic inverse current operation, diagnostic feedback with load current sense
                      • Open load detection via current sense, loss of Vbb protection, power dissipation TC ≤ 25°C is 170W
                      • Electrostatic discharge protection
                      • Operating voltage range from 5 to 58V, 65V typ output clamp (at VOUT=Vbb - VON(CL), IL= 40mA)
                      • On-state resistance is 7.2mohm typ (L=20A, Tj =25°C), 44A typ nom load current (VON =0.5V, Tc =85°C)
                      • TO-220-7 package, operating temperature range from -40 to +150°C

                      Technical Specifications

                      Power Load Switch Type

                      High Side

                      Input Voltage

                      58V

                      On State Resistance

                      0.009ohm

                      No. of Pins

                      7Pins

                      On / Enable Input Polarity

                      Active Low

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      MSL

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Channels

                      1Channels

                      Current Limit

                      90A

                      IC Case / Package

                      TO-220

                      Thermal Protection

                      Yes

                      No. of Outputs

                      1Outputs

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Distribution Switch Case Style

                      TO-220

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.