Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS6143DAUMA1
Newark Part No.58M4080
Also Known AsBTS6143D, SP000264199
Technical Datasheet
1,996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.340 |
| 25+ | $2.130 |
| 50+ | $2.030 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.750 |
| 1000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS6143DAUMA1
Newark Part No.58M4080
Also Known AsBTS6143D, SP000264199
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage38V
Current Limit75A
On State Resistance0.01ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The BTS6143D is a high-side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is placed between the supply and load in order to control the application.
- Short-circuit protection with latch
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Overvoltage protection
- Loss of ground protection
- Loss of Vbb protection
- Very low stand by current
- Fast demagnetizing of inductive loads
- Electrostatic discharge (ESD) protection
- Optimized static electromagnetic compatibility(EMC)
- 12 or 24V capable
- Single channel
Applications
Automotive, Power Management, Lighting, HVAC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
38V
On State Resistance
0.01ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
75A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability