Print Page
Image is for illustrative purposes only. Please refer to product description.
12,537 In Stock
Need more?
2455 Delivery in 1-3 Business Days(US stock)
10082 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.850 |
10+ | $1.850 |
25+ | $1.850 |
50+ | $1.850 |
100+ | $1.850 |
250+ | $1.850 |
500+ | $1.850 |
1000+ | $1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS710336ESAXUMA1
Newark Part No.15AJ2085
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels6Channels
Input Voltage13.5V
Current Limit3A
On State Resistance0.07ohm
IC Case / PackageTSDSO-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSDSO-EP
Product Overview
BTS710336ESAXUMA1 is a SPOC™ +2 serial interface power controller. It is suitable for resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, driving capability suitable for 3A and 1.5A loads and high inrush current loads such as 27W bulb or equivalent electronic loads (e.g. LED modules) and 10W bulb or equivalent electronic loads (e.g. LED modules).
- High-side switch with diagnosis and embedded protection
- Daisy chain capable SPI, 3.3 and 5V compatible logic pins, short circuit to ground and battery
- Slew rate control for all channels, reverseON for low power dissipation in reverse polarity
- Switch ON capability while inverse current condition (InverseON), open load in ON and OFF state
- Absolute and dynamic temperature limitation with controlled restart
- Overcurrent protection (tripping) with programmable restart control and current threshold
- Undervoltage shutdown, overvoltage protection with external components, diagnosis feedback via SPI
- Limp home mode, monitoring of Input pin status, checksum verification of configuration registers
- Qualified for automotive applications, product validation according to AEC-Q100 Grade 1
- PG-TSDSO-24 package, junction temperature range from -40 to 150°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.07ohm
No. of Pins
24Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
No. of Channels
6Channels
Current Limit
3A
IC Case / Package
TSDSO-EP
Thermal Protection
Yes
No. of Outputs
6Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSDSO-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate