Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.330 |
| 25+ | $1.330 |
| 50+ | $1.330 |
| 100+ | $1.330 |
| 250+ | $1.330 |
| 500+ | $1.330 |
| 1000+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS740S2XUMA1
Newark Part No.50Y1864
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage43V
Current Limit50A
On State Resistance0.027ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The BTS740S2 is a dual channel high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. N channel vertical power MOSFET with charge pump, ground referenced CMOS compatible input, diagnostic feedback and proportional load current sense monolithically integrated in Smart SIPMOS technology.
- Undervoltage and overvoltage shutdown with auto restart and hysteresis
- Fast demagnetization of inductive loads
- Logic ground independent from load ground
- High voltage capability
- Benchmark energy robustness
- High load dump protection
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
43V
On State Resistance
0.027ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
50A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate